GP Discovery GPDISFLCR41BL935 LED Torch Rechargeable 650 lm 40 hr 179 g

MPN
GPDISFLCR41BL935
Brand
GP Discovery
EAN-13
4891199183935
Order Code
09-2335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.69
10+ £30.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

The GP Discovery GPDISFLCR41BL935 LED torch is a rechargeable pocket light offering 650 lumens and up to 40 hours of usage. Weighing 179 grams, this monochrome torch is ideal for outdoor activities and emergency situations, providing reliable illumination. Its compact design and powerful output make it suitable for both professional and casual use.
Type Torch
(Ø) 33mm
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 135 mm
Factory colour Black
Illumination Range (high) 135m
IP Rating IPX7
Length 135mm
Light Duration (low) 40h
Light Duration (max.) 40h
Luminous flux (high) 650lm
Luminous flux (low) 30lm
Luminous flux (medium) 200lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof No
Weight 179g

Reviews

Be the first to submit a review

Trustpilot