GP GPCR1/3NSTD175C1 Button Cell High Energy 3V Lithium 1 piece

MPN
GPCR1/3NSTD175C1
Brand
GP
EAN-13
4891199028175
Order Code
03-8096
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

This button cell battery is manufactured by GP and has a lithium composition. It features a 3 V output and is denoted by the model number GPCR1/3NSTD175C1. Typical applications include use in wristwatches, pocket calculators, and other small electronic devices.
Type CR1/3N
Chemistry Lithium
Dimensions (H x W x D) 11.6 x 10.8mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 10.8mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot