GP Batteries GPACCMP10001 M-Series Portable PowerBank, 10,000mAh Orange

Order Code:

18-0519

Brand: GP MPN: GPACCMP10001 EAN-13: 4891199179310

Discontinued


This GP Batteries Lithium Polymer (Li-Po) PowerBank mobile device charger has a capacity of 10,000mAh and 2 USB outputs. It can provide up to 4 extra charges for your smartphone.

The PowerBank has anti-slip rubber-coated edges, built-in protection circuitry to safeguard you and your devices and smart USB ports to ensure optimal charging speed.


  • Colour: orange
  • Capacity: 10,000mAh
  • Includes 2-in1 cable (micro USB & USB-C)
  • Input: micro USB, 5V DC, 2A & USB-C, 5V DC, 3A
  • Output: 2x USB-A, 5V DC, 2.4A (total) & USB-C, 5V DC, 3A (total)
  • Built-in Smart IC ensures your devices are charged at the optimal speed
  • Pass-through charging - recharge your devices and the power bank at the same time
  • Re-charging time: 4.5 hours (with USB-C port)
  • Size: 135.5 x 70 x 13.5mm
  • Weight: 233g
  • UN38.3 compliant for air transport safety
  • GP type MP10MA
Capacity 2100mA
Voltage 5V

Trustpilot