GP 300180AAH NiMH Rechargeable AA Battery 1800mAh 1.2V for Industry

MPN
300180AAH
Brand
GP
EAN-13
4891199118302
Order Code
03-8076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The GP Batteries 300180AAH is a rechargeable AA battery featuring NiMH technology with a capacity of 1800 mAh and a voltage of 1.2 V. This battery is ideal for use in devices such as cameras, remote controls, and toys, providing a sustainable and cost-effective power solution. Reliable and long-lasting, it serves as a perfect replacement for standard AA batteries.
Capacity 1800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.4mm
Battery Size AA
Dim (Ø x H) 14.4 mm x 49 mm
Height 49mm
Misc Attribute GPIND180AAHB
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 28g

Reviews

Be the first to submit a review

Trustpilot