GP 300130AAM IND130AAMB AA Rechargeable NiMH Battery 1300mAh 1.2V

MPN
300130AAM
Brand
GP
EAN-13
4891199053467
Order Code
03-8075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 18/11/2026

The GP GPIND130AAMB is a rechargeable AA battery with a capacity of 1300 mAh and a voltage of 1.2 V, designed by GP. Ideal for frequent use in household electronics, such as remote controls and digital cameras. As a NiMH battery, it provides reliable performance with good rechargeability.
Capacity 1300mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.4mm
Battery Size AA
Dim (Ø x H) 14.4 mm x 48 mm
Height 48mm
Misc Attribute GPIND130AAMB
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 25g

Reviews

Be the first to submit a review

Trustpilot