GP 03013AETA-S2 Super D Batteries 1.5V 2pk High-Power Leak-Proof Design

MPN
03013AETA-S2
Brand
GP
EAN-13
4891199219061
Order Code
03-8074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

The GP Super D battery is manufactured by GP and features alkali-manganese technology, offering a voltage of 1.5V. It is often used in high-drain devices due to its reliable and long-lasting power, making it ideal for applications such as torches and radios. Packaged in sets of two, the GP 03013AETA-S2 D batteries are compatible with multiple model references like LR20 and AM1.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot