Gossen Metrawatt Z109O Fuse FF 1A/1000V 10 Pcs High-Performance

MPN
Z109O
EAN-13
4012932131819
Order Code
03-8030
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    FF 0,315 A/1000 V FF 1 A/1000 V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gossen Metrawatt Z109O FF 1 A/1000 V fuse is a meter replacement part designed for high precision circuits. Each pack contains 10 fuses suited for protecting electrical devices against overcurrent. Commonly used in various meters, this fuse ensures reliable performance in demanding applications.
Type Fuse
Length 3cm
Body Material Ceramic
Height 0.5cm
Misc Attribute FF 1 A/1000 V
Weight 2g
Width 0.5cm

Reviews

Be the first to submit a review

Trustpilot