Gossen Metrawatt U281C METRALINE ENERGY AC Digital Meter MID-approved

Order Code:

03-8011

Brand: Gossen Metrawatt MPN: U281C EAN-13: 4012932133967
Qty Unit Price (Ex VAT)
1+ £113.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gossen Metrawatt's U281C METRALINE ENERGY is a MID-approved digital electricity meter designed for AC measurement. It is used for accurately monitoring energy consumption and is ideal for both residential and commercial applications. Available as a single unit, it ensures precise energy data management and billing.
Display Type Digital
Accuracy Class B
Current (max.) 40A
Current (min.) 0.25A
Current Range 0.25 up to 40 A
Dim (L x W x H) 70 x 18 x 94 mm
Frequency 50Hz
Height 94mm
Length 70mm
Mains voltage (max.) 276V
Mains voltage (min.) 184V
MID-approved Yes
Misc Attribute U281C METRALINE ENERGY
Nominal voltage range 184 up to 276 V
Operating Voltage 230V
Recess length 70mm
Recess width 18mm
Self-consumption 2W
Starting current 0.02A
Type Electricity meter (AC)
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot