Gossen Metrawatt U142A SC50-E Current Transformer 250/1A Compact Design

MPN
U142A
EAN-13
4012932125610
Order Code
03-8001
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Gossen Metrawatt SC50-E 250/1A 0.5VA Kl.1 is a cable conversion current transformer designed to handle a primary current of 250 A and a secondary current of 1 A. This alternating current transformer is ideal for retrofitting and measurement applications, ensuring precise energy monitoring. Its compact 42 mm design makes it suitable for installation in tight spaces.
Type SC50-E 250/1A 0,5VA Kl.1 42mm
Primary Current 250A
Dimensions (L x W x H) 66 x 54.6 x 97 mm
Height 97mm
Length 66mm
Misc Attribute SC50-E 250/1A 0,5VA Kl.1 42mm
Secondary current 1A
Weight 450g
Width 54.6mm

Trustpilot