Gossen Metrawatt U128D SC40-C Current Transformer 400/1A 0.2VA Kl.1 28mm

MPN
U128D
EAN-13
4012932125597
Order Code
03-8000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £75.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

The Gossen Metrawatt SC40-C 400/1A 0,2VA Kl.1 28 mm is a cable conversion current transformer designed for handling a primary current of 400 A and providing a secondary current of 1 A. Its compact design with a Rogowski coil makes it ideal for retrofitting and measuring alternating currents in existing systems. This transformer is commonly used for current measurement and monitoring in electrical installations.
Type SC40-C 400/1A 0,2VA Kl.1 28mm
Primary Current 400A
Dimensions (L x W x H) 49 x 44.5 x 67.2 mm
Height 67.2mm
Length 49mm
Misc Attribute SC40-C 400/1A 0,2VA Kl.1 28mm
Secondary current 1A
Weight 360g
Width 44.5mm

Reviews

Be the first to submit a review

Trustpilot