Gossen Metrawatt U118E SC30 150/1A Transformer 150A/1A Compact IP20

MPN
U118E
EAN-13
4012932125481
Order Code
03-7995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gossen Metrawatt SC30 150/1A 0,2VA Kl.3 18 mm is a cable conversion current transformer designed to handle a primary current of 150 A with a secondary current output of 1 A. It features a compact 18 mm design suitable for retrofitting applications. Typically used in alternating current systems for measuring and monitoring purposes, it is ideal for integrating into existing infrastructures.
Type SC30 150/1A 0,2VA Kl.3 18mm
Primary Current 150A
Dimensions (L x W x H) 36 x 35.6 x 50.4 mm
Height 50.4mm
Length 36mm
Misc Attribute SC30 150/1A 0,2VA Kl.3 18mm
Secondary current 1A
Weight 240g
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot