Gossen Metrawatt M660C METRAFUSE FD PRO Fuse & Circuit Breaker Detector

MPN
M660C
EAN-13
4012932131949
Order Code
03-7980
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt M660C METRAFUSE FD PRO is a professional fuse and circuit breaker detector designed for the rapid identification of protective devices within live electrical installations. The system consists of a transmitter and receiver, enabling electricians and maintenance engineers to accurately determine which fuse or circuit breaker protects a specific circuit without disrupting the electrical installation.

The transmitter connects to the circuit under test and injects a modified high-frequency signal using the circuit's own AC power supply. The receiver then detects this signal at the distribution board using a ferrite transducer scanning tip, providing clear visual and audible confirmation when the correct protective device is identified. The system is capable of operating over cable runs of several hundred metres, making it suitable for residential, commercial and industrial fault-finding applications.


Features:

  • Speedy identification of circuit breakers and fuses
  • Receiver auto-tunes sensitivity
  • LED and audible beeper indication
  • Works over cable runs of several hundred metres
  • Separate transmitter and receiver units
  • Ferrite transducer scanning tip
  • Automatic receiver power-off after 6 minutes
  • Connection via mains lead or fused test probes
  • Compact handheld design
  • Supplied with carry bag and accessories
  • CAT III 250V safety rating

The M660C is ideal for applications:

  • Fuse identification
  • Circuit breaker identification
  • Distribution board maintenance
  • Electrical fault finding
  • Circuit allocation verification
  • Commercial electrical installations
  • Industrial electrical maintenance
  • Facilities management
  • Building services maintenance
  • Electrical inspection and testing
  • Electrical refurbishment projects
  • Troubleshooting live electrical circuits
  • Preventative maintenance programmes
  • Electrical contractor service work
  • Property maintenance operations
Type Fuse & Circuit Breaker Detector
Manufacturers Warranty 1 Year
Audible Indication Beeper
Dimensions (L x W x H) 35 x 160 x 85 mm
Operating Frequency 50Hz to 60Hz
Operating Temperature 0°C to +40°C
Operating Voltage 100V to 250V AC
Protection category Class II
Protection Rating IP20
Receiver Auto Power Off 6 Minutes
Receiver Power Supply 9V alkaline battery (PP3 / MN1604 / 6F22)
Safety Category CAT III 250V
Sensitivity Adjustment Automatic
System Configuration Transmitter and receiver
Transmitter Current <20mA
Transmitter Supply Circuit under test
Visual Indication LED
Weight 166g

Reviews

Be the first to submit a review

Trustpilot