Gossen Metrawatt M540E METRISO Insulation Measuring Device

MPN
M540E
EAN-13
4012932118261
Order Code
54-6380
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £741.02 £739.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 11/11/2026

The Gossen Metrawatt Metriso 5024 insulation and resistance measuring instrument also reads AC and DC voltages up to 500V. It is a handy and extremely robust device for use in tough conditions with an easy to use interface. Supplied with a carrying pouch, spare fuse and operating instructions.
  • Clear two-way operation
  • Pouch included
  • Analog display class 1.5
  • Power supply 4 x AA batteries
  • Standards: EN 61010-1, EN 61557
  • IP50 rated
  • Dimensions 310 x 98 x 40mm
  • Weighs 500g
Type Insulation Tester
Display Type Digital
Manufacturers Warranty 1 Year
Dimension 310 x 98 x 40mm
Dimensions 310 x 98 x 40mm
IP Rating IP50
Pouch included

Reviews

Be the first to submit a review

Trustpilot