Gossen Metrawatt M281A METRACABLE TDR Pro Cable Meter for Fault Location

MPN
M281A
EAN-13
4012932133523
Order Code
03-7954
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £887.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt M281A METRACABLE TDR PRO is a precise cable meter designed for telecom and network applications. Manufactured by Gossen Metrawatt, it features advanced time-domain reflectometry for accurate cable testing. Typical applications include identifying faults and verifying the integrity of telecom and network cables.
Type Cable meter
Manufacturers Warranty 1 Year
Acoustic signal No
Depth 10.0cm
Display Graphical
Height 4.5cm
Insulation Test Voltage CAT I
Length 19.5cm
Max. cable length 14 km
Misc Attribute METRACABLE TDR PRO
Optical display Yes
Test sockets 4 mm socket
Weight 390g

Reviews

Be the first to submit a review

Trustpilot