Gossen Metrawatt M206A TRMS Multimeter with Frequency Temperature & RPM Function

MPN
M206A
EAN-13
4012932120455
Order Code
54-6434
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £424.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 weeks

The Gossen Metrawatt M206A METRAHit WORLD is an autoranging TRMS digital multimeter designed for demanding measurement tasks across electrical engineering, industrial maintenance, commissioning and technical education.

Combining true RMS measurement, temperature measurement, frequency and duty cycle analysis, capacitance testing, RPM measurement capability and infrared data transfer, the instrument provides a versatile solution for engineers requiring reliable measurements in field and workshop environments.

Built in Germany and supplied with a DAkkS calibration certificate as standard, the METRAHit WORLD also features patented Automatic Blocking Sockets (ABS) and CAT IV 600V / CAT III 1000V safety ratings for enhanced user protection.


Features:

  • True RMS (TRMS) digital multimeter for accurate AC measurements.
  • Autoranging operation with optional manual range selection.
  • Voltage measurement up to 1000V AC/DC.
  • Current measurement up to 10A AC/DC.
  • Resistance measurement up to 40MΩ.
  • Capacitance measurement up to 400µF.
  • Frequency measurement up to 1MHz.
  • Duty cycle measurement capability.
  • Temperature measurement from-50°C to +800°C using Type K thermocouple sensors.
  • RPM measurement capability when used with an optional inductive sensor.
  • Infrared interface for data transfer to a PC via optional USB interface adapter.
  • Backlit LCD display with integrated analogue bar graph.
  • 6000-count digital display resolution.
  • Min/Max capture and Data Hold functions.
  • Acoustic continuity testing for verification of conductors and connections.
  • Automatic shutdown function for extended battery life.
  • Overload and blown fuse indication.
  • Patented Automatic Blocking Sockets (ABS) help prevent incorrect test lead connections.
  • CAT IV 600V and CAT III 1000V safety ratings.
  • IP40-rated housing with protective rubber holster.
  • Supplied with a DAkkS calibration certificate.
  • 3-year manufacturer's guarantee.

The M206A is ideal for applications:

  • General electrical testing and troubleshooting.
  • Industrial maintenance and fault diagnosis.
  • Installation, commissioning and service work on electrical systems.
  • Voltage, current and resistance testing in industrial and commercial environments.
  • Frequency and duty cycle measurement for electronic circuits and control systems.
  • Temperature monitoring using Type K thermocouple probes.
  • Rotating machinery speed measurement using an optional RPM sensor.
  • Electrical engineering laboratories, technical colleges and training environments.
  • Data logging and measurement documentation when connected to a PC via the infrared interface.
Type TRMS Digital Multimeter
AC Voltage Max 1000V AC
DC Voltage Max 1000V DC
Auto power off Approx. 15 Minutes (Can Be Disabled)
Automatic Blocking Sockets (ABS) Yes
Basic DC Accuracy ±0.5% rdg. + 5 digits
Calibration Certificate DAkkS Certificate Included
Capacitance Range 40nF to 400µF
Continuity test Audible Continuity Buzzer
DC/AC Current Range 60mA to 10A
DC/AC Voltage Range 600mV to 1000V
Dimensions 195 x 84 x 35mm
Display Resolution 6000 Counts
Display Type Backlit LCD with Analogue Bar Graph
Duty Cycle Measurement Yes
Frequency Range Up to 1MHz
Fuse Failure Indication Yes
Ingress Protection IP40
Input Impedance Up to 10MΩ
Overload Indication Yes
Power Supply 2 × AA Batteries (IEC LR6)
Protection Class Class II
Resistance Range 600Ω to 40MΩ
Safety Rating CAT IV 600V / CAT III 1000V
Temperature measurement -50°C to +800°C (Type K Thermocouple)
True RMS measurement Yes
Typical Battery Life Up to 750 Hours (DC Measurements)
Warranty 3 Years
Weight 350g

Reviews

Be the first to submit a review

Trustpilot