Gorilla Glue 1144010 Gorilla Mould Resistant Sealant White 295ml

MPN
1144010
Brand
Gorilla Glue
EAN-13
5704947007508
Order Code
96-1530
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Clear White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Gorilla Mould Resistant Sealant is a multi-use sealant that’s ideal for all around the home, indoors and out. This sealant is mould and mildew resistant, flexible, and won’t yellow, shrink or crack over time. Plus it's 100% waterproof and can be exposed to shower water or rain in just 30 minutes.

To Use: All surfaces should be clean and free of dirt, grease, oil and old sealant. For gaps larger than 12mm use a backer rod to fill the gap. Best if applied above 5˚C

Available in White and Clear.

1 x Gorilla Mould Resistant Sealant White 295ml


Type Bath & kitchen sealant
Colour White
Package Size 295ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot