Gorilla Mould Resistant Sealant White 295ml

Gorilla Mould Resistant Sealant is a multi-use sealant that’s ideal for all around the home, indoors and out. This sealant is mould and mildew resistant, flexible, and won’t yellow, shrink or crack over time. Plus it's 100% waterproof and can be exposed to shower water or rain in just 30 minutes.

To Use: All surfaces should be clean and free of dirt, grease, oil and old sealant. For gaps larger than 12mm use a backer rod to fill the gap. Best if applied above 5˚C

Available in White and Clear.

1 x Gorilla Mould Resistant Sealant White 295ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Package Size Package Type Food ProcessingSafe
Gorilla Glue 1144010 Gorilla Mould Resistant Sealant White 295ml
Gorilla Glue 1144010 Gorilla Mould Resistant Sealant White 295ml
Extended range
Order code: 96-1530
MPN: 1144010

Available to back orderPlease contact us for lead time
1+ £9.03
Price per unit Ex VAT
White Bath & kitchen sealant 295ml Cartridge No
Gorilla Glue 1144110 Gorilla Mould Resistant Sealant Clear 295ml
Gorilla Glue 1144110 Gorilla Mould Resistant Sealant Clear 295ml
Standard range
Order code: 96-1531
MPN: 1144110

Despatched within 4 working days - 50 in stock
1+ £9.62
Price per unit Ex VAT
Clear Bath & kitchen sealant 295ml Cartridge No

Trustpilot