Goobay 44559 Super-Bright Torch 1500 lm 255 g Battery-Powered Robust Use

MPN
44559
Brand
Goobay
EAN-13
4040849445590
Order Code
09-2290
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Goobay Super-Bright 1500 torch offers 1500 lumens of bright, monochrome light and is powered by batteries. Weighing only 255 grams, it is a lightweight and efficient pocket light ideal for various lighting needs. Perfect for outdoor adventures and emergency situations, this torch provides reliable illumination.
Type Torch
(Ø) 45mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x H) 45 mm x 4.700 cm
Factory colour Black
Height 4.700cm
Illumination Range (high) 300m
IP Rating IPX7
Length 171mm
Light Duration (high) 5h
Light Duration (low) 10h
Luminous flux (high) 1500lm
Luminous flux (low) 300lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 255g
Width 14.400cm

Reviews

Be the first to submit a review

Trustpilot