Goobay 60656 Power Bank 5000mAh Li-ion Black USB-C PD Quick Charge LED Torch

MPN
60656
Brand
Goobay
EAN-13
4040849606564
Order Code
09-2301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 333 availableBack-order availability date - 21/12/2026

The Goobay Power bank 5000 mAh Li-ion is a portable power supply with a black status display and built-in LED torch. It serves as an emergency power supply for various mobile devices, including smartphones, iPods, GPS devices, and game consoles. This versatile external battery provides reliable backup power on-the-go.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 117g
(Ø) 30mm
Charging current (max.) 3700mA
Charging Slots 2
Dimensions (W x D x H) (Ø x L) 30 mm x 108 mm
Length 108mm
Maximum Output Current 3A
Operating Voltage 3.7
Technology Li-ion
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot