Goobay 95435 Series Adapter cable USB-A to 9-pin D-SUB plug 1.50 m length

MPN
95435
Brand
Goobay
EAN-13
4040849954351
Order Code
16-3486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 890 in stock

Goobay 95435 Series Adapter Cable is a high-quality connectivity solution designed to bridge digital communication gaps between devices. Featuring a USB-A plug on one end and a 9-pin D-SUB plug on the other, this adapter cable facilitates seamless data transfer and connectivity between USB-enabled devices and legacy D-SUB interfaced equipment over a length of 1.50 metres. Suitable for applications requiring robust and reliable connections, such as industrial automation, instrumentation, and legacy systems, the cable is an asset for engineers dealing with mixed technology environments. Precision-engineered for durability and performance, the adapter offers a practical approach to integrating modern computing systems with foundational technology infrastructures in a variety of technical settings.
Type USB Adapter
Interface USB 2.0
Colour Transparent
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter cable
Type A USB-A plug
Cable Design Round
Cable Length 1.5m
Cable Type USB 2.0
Cable Use Series
Connector Version straight
Type B D-SUB-plug 9-pin

Reviews

Be the first to submit a review

Trustpilot