Goobay 68908 Networks Y adapter RJ45 plug 2x RJ45 socket metallic silver

MPN
68908
Brand
Goobay
EAN-13
4040849689086
Order Code
16-3480
Country of Origin
China

Discontinued


Goobay 68908 Networks Y adapter, designated by the manufacturer's part number 68908, is an engineering solution designed to facilitate network connectivity requirements. This compact adapter features an RJ45 plug that efficiently splits network signals into two RJ45 sockets, making it a practical accessory for managing Ethernet connections. Crafted in a metallic silver finish, this adapter is well-suited for applications that involve network extensions or require concurrent data transmission to multiple devices. Ideal for both data centres and office environments, the adapter allows engineers to effectively configure network lines without the need for additional cabling infrastructure. Its robust design ensures reliable performance, accommodating the demands of contemporary network systems.
Type Network adapter
Cable Use Networks
Colour Metallic silver
Connection Type RJ45
Connector Version straight
No. of A connectors 1
No. of B connections 2
Specification CAT 5
Type A RJ45 plug
Type B RJ45 socket

Trustpilot