Goobay 53934 Solar Power Bank 20000mAh LiPo Black Fast Charging Compact

MPN
53934
Brand
Goobay
EAN-13
4040849539343
Order Code
09-2295
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.69 £30.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Goobay Solar Power Bank 20000 mAh LiPo features a black status display and is designed for outdoor use. It acts as a portable external battery capable of charging mobile phones, iPods, GPS devices, and more. Ideal for emergency power supply, it is perfect for keeping smartphones and other USB-charged devices powered during outdoor activities.
Type Solar power bank
Capacity 20000mAh
Colour Black
Weight 548g
Charging current (max.) 14800mA
Charging Slots 1
Dimensions (W x D x H) (L x W x H) 179 x 86 x 25.5 mm
Height 25.5mm
IP Rating IP44
Length 179mm
Maximum Output Current 3A
Operating Voltage 5 V / DC
Technology LiPo
Width 86mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot