Goobay 51233 DSL Cable Black 3m 1x RJ45 plug - 1x TAE-F plug

MPN
51233
Brand
Goobay
EAN-13
4040849512339
Order Code
16-3465
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Goobay 51233 is a specialised network cable assembly designed for reliable telecommunications connectivity. The cable measures 3 metres in length and features a black finish, enhancing its durability and appearance under various installation conditions. It is fitted with an RJ45 plug on one end and a TAE-F plug on the other, making it specifically tailored for DSL and VDSL connections. Commonly utilised in connecting DSL routers, splitters, and IP telephony systems, this cable supports efficient data transmission within residential or small office settings. Its compatibility with multiple devices and adherence to standard connectivity protocols make it a versatile and practical choice for network engineers seeking dependable connection solutions.
Type DSL Cable
Length 3.00m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable Use DSL
Connection Type TAE F
Connector Version straight
Type A RJ45 plug
Type B TAE-F plug

Reviews

Be the first to submit a review

Trustpilot