Gloria 729101.0000 Home and Garden 18V Li-ion Battery for Bosch Devices

MPN
729101.0000
EAN-13
4046436039036
Order Code
09-2243
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.82 £65.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 26/09/2026

The Gloria Haus und Garten 729101.0000 tool battery is a compact and efficient 18 V 2.5 Ah Li-ion power source. Manufactured by Gloria Haus und Garten, it features reliability and long-lasting performance suitable for various power tools. This battery is ideal for both domestic gardening and light industrial applications.
Type Tool battery
Battery Sizes Charged Non-standard rechargeable
Number of Batteries Charged 1
Chemistry Li-ion
Battery Voltage 18 V
Capacity 2.5Ah
Dim (L x W x H) 5 x 9 x 12 cm
Height 12cm
Length 5cm
Misc Attribute 2.5 Ah Bosch Akku
Rechargeable Yes
Technology Li-ion
Weight 0.36kg
Width 9cm

Reviews

Be the first to submit a review

Trustpilot