Glassco Adapters with Screw Thread 14mm Cone Size 29/32

MPN
8SAST/4
Brand
Glassco
Order Code
52-1685
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Joint Size(s):

    14/23 24/29 29/32
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Adaptor from Glassco with a screw thread, suitable for use with laboratory equipment.


  • Made from borosilicate glass
  • Cone size 29/32
  • Thread size 14mm
  • Diameter through cap 6 to 7mm
  • Manufacturer's part 8SAST/4
Type Adaptor
Capacity n/a
Joint Size(s) 29/32
Quantity 1

Reviews

Be the first to submit a review

Trustpilot