Christmas Opening Hours and Delivery Dates here

Gigahertz Solutions HFW 35C EM Radiation Tester 2.4-6GHz WLAN Analysis

Order Code:

09-2105

Brand: Gigahertz Solutions MPN: HFW 35C EAN-13: 4039009530177

Discontinued


Gigahertz Solutions manufactures the HFW 35C, a high-frequency electromagnetic radiation tester designed for detecting electric smog. Key features include its ability to provide precise measurements of electromagnetic radiation, assisting in pinpointing sources of EMR pollution. This device is typically used for assessing living or workspaces for potential health risks associated with electromagnetic exposure.
Type HF EM radiation tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 225 mm
Display LCD
Frequency Range 2.4 - 6GHz
Frequency Response 2.4 up to 6 GHz including WLAN, WIMAX
Height 225mm
Length 32mm
Max. frequency 6GHz
Min. frequency 2.4GHz
Power flux density reading range 1 - 1999 µW/m²
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 1 µW/m²
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Width 74mm

Trustpilot