Gigahertz Solutions HFE 35C HF EM Radiation Tester with UBB27 Antenna

MPN
HFE 35C
EAN-13
4039009930083
Order Code
09-2104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £838.69 £712.89
10+ £683.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gigahertz Solutions HFE 35C is a high-frequency electromagnetic radiation tester designed for detecting electrosmog. This device is valued for its precision and user-friendliness, allowing for reliable measurement of electromagnetic fields. It is typically used in residential or industrial settings to ensure safety and compliance with EM radiation norms.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 225 mm
Display LCD
Display (details) 3.5-digit LCD, acoustical analysis function
Frequency Range 27 MHz - 2.7GHz
Frequency Response 27 MHz - 3.3 GHz (in addition include TV, radio, TETRA, CB radio)
Height 225mm
Length 32mm
Max. frequency 2.7GHz
Min. frequency 27MHz
Power flux density reading range 0.1 - 1999 µW/m²
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 0.1 µW/m²
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 490g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot