Gigahertz Solutions HF38B HF EM Radiation Tester Wide-Band Peak Hold

MPN
HF38B
EAN-13
4039009530030
Order Code
09-2103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £442.72 £416.28
10+ £399.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gigahertz Solutions HF 38B is an electromagnetic radiation tester designed to detect electric smog and EM radiation in various environments. It offers precise measurements for HF electromagnetic radiation, making it suitable for both residential and professional use. The HF 38B is ideal for identifying sources of radiation in homes and workplaces to assess potential health risks.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 225 mm
Display LCD
Display (details) 3.5 digit LCD, audible signal in proportion to field strength, for qualitative analysis of pulsed radiation.
Frequency Range 3300 MHz
700 - 2700MHz
Frequency Response 800 - 2500 MHz (3300 MHz/-3 dB), includes u.À.
GSM, UMTS, DECT, Bluetooth, Radar and microwave range
Height 225mm
Length 32mm
Max. frequency 2700MHz
Power flux density reading range 0.01 - 19.990 µW/m²
Power flux density reading range (max.) 19.990 µW/m²
Power flux density reading range (min.) 0.01 µW/m²
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 490g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot