Gigahertz Solutions 930076 MK30 Analyser for HF/LF Electric Smog Detection

Image Representative of Range

Gigahertz Solutions 930076 MK30 Analyser for HF/LF Electric Smog Detection

MPN
930076
EAN-13
4039009930076
Order Code
11-9257
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £810.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gigahertz Solutions MK30 is an advanced electromagnetic radiation tester designed for precise electric smog measurement. It is often used for detecting and assessing electrosmog in residential and commercial environments. This radiation meter is essential for users concerned about electromagnetic radiation exposure.
Type HF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 0.1 V/m
Calibrated to Manufacturer's standards (no certificate)
Display LCD
Frequency Range 5 Hz - 100 kHz
3300 MHz
800 - 2500MHz
Frequency Response 5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique) · 800 - 2500 MHz (3300 MHz/-3 dB), includes
GSM-mobile radio, UMTS, DECT, Bluetooth®, radar and microwave oven
Magnetic flux density reading range 0.1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 0.1 nT
Power flux density reading range 0.01 - 19990 µW/m²
Power flux density reading range (max.) 19990 µW/m²
Power flux density reading range (min.) 0.01 µW/m²
Power supply (details) 2 x 9 V PP3
Reading Type Radiant flux

Reviews

Be the first to submit a review

Trustpilot