Gigahertz Solutions 930-069 MK10 EM Tester Quality Low & High-Frequency Tech

MPN
930-069
EAN-13
4039009930069
Order Code
09-2100
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Gigahertz Solutions MK10 HF EM radiation tester is a high-frequency electromagnetic field strength measurement device designed for detecting electronic smog. It features precise detection capabilities, ideal for assessing and managing electrosmog in residential and industrial environments. Manufactured by Gigahertz Solutions, it provides critical insight into EMR exposure levels.
Type HF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 330 x 275 x 82 mm
Display LCD
Frequency Range 16 Hz - 2 kHz
800 MHz - 2.5GHz
Height 82mm
Length 330mm
Magnetic flux density reading range 1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 1 nT
Power flux density reading range 1999 µW/m² (max)
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 1
Power supply (details) 9 V Block (device)
Reading Type Radiant flux
Weight 1.24kg
Width 275mm

Trustpilot