Gigahertz Solutions 863-107 CFA40-1 Paint Shield, Conductive, HF/NF Blocker

Image Representative of Range

Gigahertz Solutions 863-107 CFA40-1 Paint Shield, Conductive, HF/NF Blocker

MPN
863-107
EAN-13
4039009863107
Order Code
11-9256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gigahertz Solutions, the CFA40-1 Paint Shield provides effective high-frequency shielding to protect against electric smog. It is designed for use in environments exposed to wireless, mobile phone, and mast radiation. This paint is ideal for reducing EMF exposure in homes and offices, offering reliable electrosmog protection.
Type Paint shield

Reviews

Easy to use, works perfectly for house E field

I had a bedroom with lots of wires behind an internal dry plasterboard wall and the floorspace beneath, where the E field across the wall was c. 1500 V/m and the air inside the room at c. 450 V/m. Bio building standards aim for 10V/m or less for sleeping. I used this paint on the wall and the floor, goes on easy with a roller no splashes, and earthed using an iron plate wired to the house earth. Bingo 0V/m on the wall and the airspace. Just one coat kills the E field from the wiring but still let's through the WiFi so I can still use the phone in bed. Primer over the top and painted to room colour. Perfect result. Great product.

Reviewed by: John

Trustpilot