Gigahertz Solutions 130-551 ME 3830B EM Tester Detects 50 Hz Rail Lines

MPN
130-551
EAN-13
4039009130551
Order Code
09-2095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £220.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gigahertz Solutions ME 3830B LF EM radiation tester is a reliable tool for measuring low-frequency electromagnetic radiation. It is designed to help users detect electric smog in residential and work environments. Its accurate readings are ideal for identifying sources of electromagnetic radiation and ensuring safety.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 74 x 180 mm
Display LCD
Display (details) 3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 16 Hz - 100kHz
Frequency Response 16 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)
Height 180mm
Length 32mm
Magnetic flux density reading range 1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 1 nT
Max. frequency 100kHz
Min. frequency 16Hz
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 175g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot