Gesipa 1679670 FireBird Pro Cordless Rivet Nut Gun 18V Li-ion Incl. Charger

MPN
1679670
Brand
Gesipa
EAN-13
4007081102513
Order Code
09-2074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1725.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gesipa FireBird Pro CAS 1679670 is a cordless rivet nut gun powered by an 18 V 2 Ah Li-ion battery. As a versatile power tool, it includes rechargeables and a charger, offering efficient operation without the need for cords. Ideal for industrial and construction applications, this tool ensures quick installation of rivet nuts in various materials.
Type Cordless rivet nut gun
Capacity 2Ah
Height 295mm
Length 295mm
Number of power packs included 1
Power supply (LOV) rechargeable
Technology Li-ion
Voltage 18V
Weight 5.1kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot