Gesipa 1457414 FireBird Cordless Rivet Nut Gun 14.4V Li-ion incl. Charger

MPN
1457414
Brand
Gesipa
EAN-13
4007081260039
Order Code
09-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1375.07 £1168.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

The Gesipa FireBird 1457414 is a cordless rivet nut gun designed for efficient fastening applications. It operates on a 14.4 V 2 Ah Li-ion battery and comes with rechargeables, a charger, and a protective case. This power tool is ideal for both professional and DIY use in construction and assembly tasks.
Type Cordless rivet nut gun
Capacity 2Ah
Height 287mm
Length 285.5mm
Number of power packs included 1
Power supply (LOV) rechargeable
Technology Li-ion
Voltage 14.4V
Weight 2.1kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot