Gesipa 1435461 Nietboy Hand Riveter Set with Case & Accessories

MPN
1435461
Brand
Gesipa
EAN-13
4007081550017
Order Code
09-2037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gesipa 1435461 riveter set is a robust, 315 mm tool designed for efficient and precise riveting tasks. Known for its durability, this set is ideal for both professional and DIY applications. Its user-friendly design ensures reliable performance in various construction and repair projects.
Type Riveter set
Height 52mm
Length 315mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot