Gesipa 1435457 NTX Riveter Set Ergonomic 12 Blind Sizes in Case

MPN
1435457
Brand
Gesipa
EAN-13
4007081540025
Order Code
09-2035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £168.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gesipa 1435457 riveter set features a robust design measuring 340 mm. It is manufactured by Gesipa, known for its durable and high-quality fastening tools. This set is typically used for installing rivets in various metalworking and construction applications.
Type Riveter set
Height 40mm
Length 340mm
Width 205mm

Reviews

Be the first to submit a review

Trustpilot