Gesipa 1434898 AccuBird Cordless Rivet Gun 14.4V 2Ah Li-ion Charger Case

MPN
1434898
Brand
Gesipa
EAN-13
4007081250030
Order Code
09-2021
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £924.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 26/06/2026

The Gesipa 1434898 AccuBird cordless rivet gun is a reliable power tool designed for efficient and convenient riveting tasks. It features a 14.4 V 2 Ah Li-ion battery, ensuring long-lasting performance with rechargeables included. Suitable for various assembly and construction applications, this tool comes complete with a charger and case for easy portability and storage.
Type Cordless rivet gun
Capacity 2Ah
Height 287mm
Length 265mm
Number of power packs included 1
Power supply (LOV) rechargeable
Technology Li-ion
Voltage 14.4V
Weight 2kg
Weight, information incl. rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot