Gesipa 1434761 Rivet gun Speciality Pliers 1 pc Blue

MPN
1434761
Brand
Gesipa
EAN-13
4007081200011
Order Code
16-3445
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Gesipa 1434761 is a rivet gun under their speciality pliers range, alternatively described as 2919326. This product is characterised by its robust construction and precise engineering, ensuring reliability and durability in various applications. The rivet gun is designed for use in environments that require strong, permanent fastenings, such as in automotive assembly, aerospace manufacturing, and general metalwork where accurate and consistent rivet installation is crucial. The blue-coated finish enhances its grip and provides resistance to corrosion, contributing to its longevity and effectiveness in demanding conditions. Ideal for engineers seeking efficiency and accuracy, the Gesipa 1434761 offers a dependable solution for fastening needs.
Type Rivet gun
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Length 260mm
Product Type Rivet gun
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot