Gesipa 1434028 Riveter 275mm Alu/Steel Ergonomic Automatic Ejection

MPN
1434028
Brand
Gesipa
EAN-13
5013656030012
Order Code
09-2014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.20
10+ £42.65
50+ £42.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gesipa 1434028 riveter, measuring 275 mm, is a durable tool ideal for securing metal and plastic materials. Known for its precision and reliability, it is widely used in automotive and construction projects. This riveter, produced by the reputable manufacturer Gesipa, ensures efficient and consistent riveting.
Type Riveter
Length 275mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 480g

Reviews

Be the first to submit a review

Trustpilot