Gerber 1019242 Vise Pocket Tool

MPN
1019242
Brand
Gerber
EAN-13
0013658111721
Order Code
96-1521
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Gerber Vise Pocket Tool is fitted with lightweight, anodised aluminium handles with a surgical stainless steel blade. These pocket-sized pliers pack multiple functions into a tiny package that fits on a keychain. The Vise gives you more than pliers capability thanks to a variety of handy tools.

Components: Mini Pliers, Medium & Large Flat Screwdriver, Phillips Screwdriver, File (Coarse & Fine), Bottle Opener, Fine Blade, Serrated Blade and Lanyard Ring.

Specification

Overall Length: 102mm.
Closed Length: 61mm.
Blade Length: 38mm.
Weight: 57g.


Type Multi tool

Reviews

Be the first to submit a review

Trustpilot