Gembird TWS-02-BK Valletta In-ear headphones Bluetooth Black Stereo Hi-Fi

MPN
TWS-02-BK
Brand
Gembird
EAN-13
8716309132008
Order Code
16-3435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWS-02-BK headphones are engineered to deliver high-fidelity sound quality through their Bluetooth connectivity and in-ear design. These headphones, available in black, are ideal for applications requiring portable audio solutions with a focus on stereo performance and sound clarity. Designed for efficiency, they support seamless integration with various Bluetooth-enabled devices, providing reliable wireless operation for both personal and professional use. The compact, in-ear form factor makes them suitable for environments where space and mobility are essential considerations, such as in the field of mobile communications and on-the-go audio engineering tasks.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 27g
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 3h
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot