Gembird Spk-Bt-LED-06 Bluetooth Speaker Black Wireless Portable Speaker

MPN
SPK-BT-LED-06
Brand
Gembird
EAN-13
8716309131971
Order Code
16-3433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.55 £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird SPK-BT-LED-06, a model by Gembird, is a versatile Bluetooth speaker designed for wireless audio applications. This portable device, finished in black, supports Bluetooth connectivity, allowing seamless pairing with various audio sources. The speaker incorporates LED illumination for visual enhancement while delivering audio output suitable for both personal and professional uses, such as small-scale presentations or live demonstrations. In engineering contexts, it is often utilised in prototyping environments where immediate wireless audio is essential, providing a convenient solution for testing audio components or developing communication devices. The SPK-BT-LED-06's compact design ensures it is easily transportable, making it a practical choice for mobile or field applications where space and power efficiency are critical considerations.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 10W
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (Ø x H) 111 mm x 160 mm
Height 160mm
InterFaces (Input) Bluetooth
Max. battery life 4h
Max. Range 10m
Power Supply Type rechargeable
Size 111mm
Transfer Type Bluetooth®
Weight 930g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot