Gembird Spk-Bt-LED-05-Cm Bluetooth Speaker Camouflage Portable Wireless Sound

MPN
SPK-BT-LED-05-CM
Brand
Gembird
EAN-13
8716309131964
Order Code
16-3432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird SPK-BT-LED-05-CM is engineered as a portable wireless speaker designed with a distinctive camouflage pattern, offering versatile audio functionality through Bluetooth connectivity. This model is tailored for environments where mobile sound solutions are required, supporting various audio sources with ease. It is equipped with integrated LED lighting that enhances visual appeal without compromising on sound performance. Given its robust wireless capability, this speaker is ideal for use in outdoor engineering projects or temporary installations where traditional wired systems are impractical.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 8W
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Camouflage
Dimensions (Ø x H) 110 mm x 129 mm
Height 129mm
InterFaces (Input) Bluetooth
Max. battery life 4h
Max. Range 10m
Power Supply Type rechargeable
Size 110mm
Transfer Type Bluetooth®
Weight 450g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot