Gembird BTHS-M-01 On-ear headset Bluetooth Mono Black Noise cancelling mic mute

MPN
BTHS-M-01
Brand
Gembird
EAN-13
8716309127189
Order Code
16-3401
Country of Origin
China

Discontinued


Gembird BTHS-M-01 On-ear headset Bluetooth Mono Black offers a reliable audio solution equipped with a noise-cancelling microphone and mute function, engineered for professional environments where clear communication is paramount. Designed for seamless integration with Bluetooth-enabled devices, this headset provides users with the flexibility of wireless operation while maintaining high audio fidelity through its mono sound configuration. Its lightweight, on-ear design ensures comfort during extended use, making it ideal for telecommunication tasks and remote conferencing. The black finish provides a professional aesthetic, suitable for office settings and customer service centres, where sound clarity and voice transmission integrity are essential. This headset is particularly beneficial for engineering roles involving frequent virtual meetings, allowing for effective multitasking and conversation management.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Mono
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 173g
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 50mm
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Microphone mute
Height 170mm
Max. Range 10m
Max. talk Time 12h
Power Supply Li-Po rechargeable battery (built-in)
Sensitivity (microphone) -42dB
Sound pressure 102dB
Technology LiPo
Width 169mm

Trustpilot