Geemarc KIWIBEAT-MIC Over-ear headphones Green Lightweight Volume control

Order Code:

16-3397

Brand: Geemarc MPN: KIWIBEAT-MIC_GREEN_I EAN-13: 3521350007190
  • Quickly find another product in this range by Type:

    Ear-free headset Over-the-ear
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Geemarc presents the KIWIBEAT-MIC Over-ear headphones, bearing the manufacturer part number 1075100. These headphones are engineered with a lightweight design, specifically featuring a light-weight headband that makes them suitable for extended use without causing discomfort. Available in a range of colours, including green, orange, black, and white, the KIWIBEAT-MIC headphones incorporate a built-in volume control, facilitating easy adjustments to suit varying acoustic needs. Their design inherently appeals to children, making them ideal for educational settings or leisure activities that require reliable auditory equipment. The corded nature of these headphones ensures consistent sound quality, meeting the demands of environments where dependable audio performance is essential.
Type Over-the-ear
Headset connection 3.5 mm jack
Power supply not required
Transfer Type Corded (1075100)
Weight 100g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot