Geemarc CLHOOK5 BLK Geemarc CLHOOK5 Ear-free headset Corded Black Volume control

MPN
CLHOOK5_BLK
Brand
Geemarc
EAN-13
3521350004717
Order Code
16-3396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.39 £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Geemarc CLHOOK5 BLK Geemarc CLHOOK5 is a corded, ear-free headset designed for ease of use and functionality, available in a sleek black colour. This headset features an integrated volume control, allowing users to adjust the audio level directly from the headset for optimal listening experiences. Its ear-free design makes it particularly suitable for individuals who require regular communication without encumbering traditional ear coverage, making it ideal for use in environments such as call centres or for telecommuting professionals who require prolonged usage without fatigue. The Geemarc CLHOOK5's robust and reliable construction ensures consistent performance, making it a practical choice for both personal and professional settings where clear audio communication is essential.
Type Ear-free headset
Cable Length 0mm
Colour Black
Transfer Type Corded (1075100)
Weight 0.029
Compatible Universal
Headband-Type On-ear
Headphone Features Volume control
Headset connection 2.5 mm jack

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot