Geemarc CLHOOK3_BLK Geemarc CLHOOK3 Ear-free headset Corded Black Volume control

MPN
CLHOOK3_BLK
Brand
Geemarc
EAN-13
3521350004694
Order Code
16-3395
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.37 £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Geemarc CLHOOK3_BLK Geemarc CLHOOK3 Ear-free headset Corded Black Volume control is a specialised audio device designed to offer hands-free communication solutions. This corded black headset is engineered with ear-free functionality, which facilitates sound delivery without directly covering the ears, thus ensuring situational awareness remains uncompromised. Integrated volume control allows the user to dynamically adjust sound levels, providing flexibility and ease of use in various environments. It is particularly suited for applications within telecommunications and call centres, where continuous communication and multitasking are essential. Additionally, its design caters to users who require prolonged usage without the discomfort typically associated with conventional headsets.
Type Ear-free headset
Colour Black
Transfer Type Corded (1075100)
Compatible Universal
Headband-Type On-ear
Headphone Features Volume control
Headset connection 3.5 mm jack

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot