Gedore Screwdrivers Screwdriver bit 611666

Gedore Brand: Gedore
The Gedore screwdriver bits are precision-engineered tools designed for various internal hexagon applications, featuring different sizes for versatile use.
Description Image Product Buy Pricing (Ex VAT) Socket Size Weight Type Drive Size Material DIN Standard Downforce Length Material properties Max. Length
Gedore 2219409 Screwdriver Bit 1/4" ball head Internal Hexagon 4 mm
Gedore 2219409 Screwdriver Bit 1/4" ball head Internal Hexagon 4 mm
Extended range
Order code: 03-6291
MPN: 2219409

Back order - 91 availableBack-order availability date - 26/08/2026
1+ £11.00
Price per unit Ex VAT
4mm 10g Screwdriver bit 1/4" (6.3 mm) Steel DIN 3120 Allen 30.5mm chrome plated 30.5mm
Gedore 2219417 Screwdriver Bit 1/4" ball head Internal Hexagon 5 mm
Gedore 2219417 Screwdriver Bit 1/4" ball head Internal Hexagon 5 mm
Standard range
Order code: 03-6292
MPN: 2219417

Despatched within 4 working days - 5 in stock
1+ £11.00
Price per unit Ex VAT
5mm 10g Screwdriver bit 1/4" (6.3 mm) Steel DIN 3120 Allen 30.5mm chrome plated 30.5mm
Gedore 2219468 Screwdriver Bit 1/4" ball head Internal Hexagon 6 mm
Gedore 2219468 Screwdriver Bit 1/4" ball head Internal Hexagon 6 mm
Standard range
Order code: 03-6293
MPN: 2219468

Despatched within 4 working days - 2 in stock
1+ £13.00
Price per unit Ex VAT
6mm 13g Screwdriver bit 1/4" (6.3 mm) Steel DIN 3120 Allen 30.5mm chrome plated 30.5mm

Trustpilot