Gedore 2219409 Screwdriver Bit 1/4" ball head Internal Hexagon 4 mm

MPN
2219409
Brand
Gedore
EAN-13
4010886883341
Order Code
03-6291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 26/08/2026

The Gedore Allen screwdriver bit, model IN 20 K 4, features a 4 mm size compatible with a 1/4" (6.3 mm) drive. Manufactured by Gedore, this durable tool bit is ideal for precision work in mechanical and DIY projects. Its robust construction ensures reliability and accuracy in fastening and maintenance tasks.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 4mm
Material Steel
DIN Standard DIN 3120
Downforce Allen
Length 30.5mm
Material properties chrome plated
Max. Length 30.5mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot