Gedore 2219417 Screwdriver Bit 1/4" ball head Internal Hexagon 5 mm

MPN
2219417
Brand
Gedore
EAN-13
4010886883358
Order Code
03-6292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Allen screwdriver bit, model IN 20 K 5, is a high-quality tool with a 5 mm hex size designed for precision work, fitting a 1/4" (6.3 mm) socket wrench. Manufactured by Gedore, it is known for its durability and reliability in various mechanical and engineering tasks. This screwdriver bit is ideal for use in professional and DIY projects where accuracy and efficiency are essential.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 5mm
Material Steel
DIN Standard DIN 3120
Downforce Allen
Length 30.5mm
Material properties chrome plated
Max. Length 30.5mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot